


SWI24-15-N-P6 | |
|---|---|
DigiKey Part Number | 179-SWI24-15-N-P6-ND |
Manufacturer | |
Manufacturer Product Number | SWI24-15-N-P6 |
Description | AC/DC WALL MOUNT ADAPTER 15V 24W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI24-15-N-P6 Models |
Category | Polarization Positive Center |
Manufacturer Bel Power Solutions | Applications ITE (Commercial) |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized North America | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector NEMA 1-15P |
Input Type Fixed Blade | Size / Dimension 2.83" L x 1.34" W x 2.05" H (72.0mm x 34.0mm x 52.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, CCC, CSA, FCC, IEC, PSE, UL |
Voltage - Output 15V | Standard Number C22.2 No. 60950-1; 60950-1; 62368-1 |
Current - Output (Max) 1.6A | Weight 0.327 lb (148.32 g) |
Power (Watts) 24 W | Base Product Number |
No Load Power Consumption 100mW (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,78000 € | 15,78 € |
| 5 | 14,51400 € | 72,57 € |
| 10 | 14,00000 € | 140,00 € |
| 25 | 13,34800 € | 333,70 € |
| 50 | 12,87420 € | 643,71 € |
| 100 | 12,41760 € | 1.241,76 € |
| 300 | 11,72687 € | 3.518,06 € |
| 500 | 11,41890 € | 5.709,45 € |
| Unit Price without VAT: | 15,78000 € |
|---|---|
| Unit Price with VAT: | 18,77820 € |

