
SWI20CB-T-NW | |
|---|---|
DigiKey Part Number | 179-SWI20CB-T-NW-ND |
Manufacturer | |
Manufacturer Product Number | SWI20CB-T-NW |
Description | AC-DC, 5 VDC/3A, 9 VDC/2.22A, 12 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 12V 20 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Power (Watts) 20 W |
Manufacturer Bel Power Solutions | No Load Power Consumption 100mW (Max) |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector USB C Receptacle |
Form Wall Mount (Class II) | Input Connector NEMA 1-15P |
Input Type Fixed Blade | Size / Dimension 2.56" L x 1.69" W x 0.79" H (65.0mm x 43.0mm x 20.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency cULus, FCC |
Voltage - Output 5V, 9V, 12V | Standard Number 62368-1 |
Current - Output (Max) 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 11,70110 € | 2.340,22 € |
| Unit Price without VAT: | 11,70110 € |
|---|---|
| Unit Price with VAT: | 13,92431 € |

