SWI20CB-T-EWU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 13,07030 €
Datasheet
New Product
5V, 9V, 12V 20 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWI20CB-T-EWU

DigiKey Part Number
179-SWI20CB-T-EWU-ND
Manufacturer
Manufacturer Product Number
SWI20CB-T-EWU
Description
AC-DC, 5 VDC/3A, 9 VDC/2.22A, 12
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
5V, 9V, 12V 20 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
Europe
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V, 9V, 12V
Current - Output (Max)
3A
Power (Watts)
20 W
No Load Power Consumption
100mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
USB C Receptacle
Cord Length
39" (1.00m)
Input Connector
CEE 7/16
Size / Dimension
3.01" L x 1.69" W x 0.79" H (76.5mm x 43.0mm x 20.0mm)
Approval Agency
CE
Standard Number
62368-1
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
10013,31080 €1.331,08 €
Manufacturers Standard Package
Unit Price without VAT:13,31080 €
Unit Price with VAT:15,83985 €