
SWI20CB-T-E | |
|---|---|
DigiKey Part Number | 179-SWI20CB-T-E-ND |
Manufacturer | |
Manufacturer Product Number | SWI20CB-T-E |
Description | AC-DC, 5 VDC/3A, 9 VDC/2.22A, 12 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 12V 20 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V, 9V, 12V | |
Current - Output (Max) | 3A | |
Power (Watts) | 20 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB C Receptacle | |
Cord Length | - | |
Input Connector | CEE 7/16 | |
Size / Dimension | 3.01" L x 1.69" W x 0.79" H (76.5mm x 43.0mm x 20.0mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,09000 € | 14,09 € |
| 5 | 12,95800 € | 64,79 € |
| 10 | 12,49800 € | 124,98 € |
| 25 | 11,91560 € | 297,89 € |
| 50 | 11,49280 € | 574,64 € |
| 200 | 10,69210 € | 2.138,42 € |
| 400 | 10,31283 € | 4.125,13 € |
| 600 | 10,09728 € | 6.058,37 € |
| Unit Price without VAT: | 14,09000 € |
|---|---|
| Unit Price with VAT: | 16,76710 € |

