


SWI18-9-N-P7 | |
|---|---|
DigiKey Part Number | SWI18-9-N-P7-ND |
Manufacturer | |
Manufacturer Product Number | SWI18-9-N-P7 |
Description | AC/DC WALL MOUNT ADAPTER 9V 20W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9V 20 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI18-9-N-P7 Models |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 1.35mm I.D. x 3.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.83" L x 1.34" W x 2.72" H (72.0mm x 34.0mm x 69.0mm) |
Voltage - Output 9V | Approval Agency CB Scheme, CCC, CSA, FCC, IEC, PSE, UL |
Current - Output (Max) 2.2A | Standard Number C22.2 No. 60950-1; 60950-1; 62368-1 |
Power (Watts) 20 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,14082 € | 6.570,41 € |
| Unit Price without VAT: | 13,14082 € |
|---|---|
| Unit Price with VAT: | 15,63758 € |

