


SWI18-9-N-P6 | |
|---|---|
DigiKey Part Number | 179-SWI18-9-N-P6-ND |
Manufacturer | |
Manufacturer Product Number | SWI18-9-N-P6 |
Description | AC/DC WALL MOUNT ADAPTER 9V 20W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9V 20 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI18-9-N-P6 Models |
Category | Polarization Positive Center |
Manufacturer Bel Power Solutions | Applications ITE (Commercial) |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized North America | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector NEMA 1-15P |
Input Type Fixed Blade | Size / Dimension 2.83" L x 1.34" W x 2.05" H (72.0mm x 34.0mm x 52.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, CCC, CSA, FCC, IEC, PSE, UL |
Voltage - Output 9V | Standard Number C22.2 No. 60950-1; 60950-1; 62368-1 |
Current - Output (Max) 2.2A | Weight 0.375 lb (170.1 g) |
Power (Watts) 20 W | Base Product Number |
No Load Power Consumption 100mW (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,00000 € | 16,00 € |
| 5 | 14,70600 € | 73,53 € |
| 10 | 14,18600 € | 141,86 € |
| 25 | 13,52440 € | 338,11 € |
| 50 | 13,04480 € | 652,24 € |
| 100 | 12,58210 € | 1.258,21 € |
| 300 | 11,88210 € | 3.564,63 € |
| 500 | 11,57006 € | 5.785,03 € |
| Unit Price without VAT: | 16,00000 € |
|---|---|
| Unit Price with VAT: | 19,04000 € |

