SWI18-9-E-P6R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 12,70887 €
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 12,93140 €
Datasheet
9V 20 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWI18-9-E-P6R

DigiKey Part Number
SWI18-9-E-P6R-ND
Manufacturer
Manufacturer Product Number
SWI18-9-E-P6R
Description
AC/DC WALL MOUNT ADAPTER 9V 20W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
9V 20 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
SWI18-9-E-P6R Models
Product Attributes
Filter Similar Products
Category
Polarization
Positive Center
Manufacturer
Bel Power Solutions
Applications
ITE (Commercial)
Series
Efficiency
Level VI, CoC Tier 2
Packaging
Box
Operating Temperature
0°C ~ 40°C
Part Status
Active
Output Connector
Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Region Utilized
Europe
Cord Length
59" (1.50m)
Form
Wall Mount (Class II)
Input Connector
CEE 7/16
Input Type
Fixed Blade
Size / Dimension
2.83" L x 1.34" W x 2.76" H (72.0mm x 34.0mm x 70.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB Scheme, EN, IEC
Voltage - Output
9V
Standard Number
55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Current - Output (Max)
2.2A
Weight
0.34 lb (154.22 g)
Power (Watts)
20 W
Base Product Number
No Load Power Consumption
100mW (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SWH24-9-EB-P6RBel Power Solutions0179-SWH24-9-EB-P6R-ND12,70887 €Parametric Equivalent
SWH24-9-EW-P6RBel Power Solutions0179-SWH24-9-EW-P6R-ND12,93140 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
60013,70362 €8.222,17 €
Unit Price without VAT:13,70362 €
Unit Price with VAT:16,30731 €