Parametric Equivalent
Parametric Equivalent

SWI18-9-E-P5R | |
|---|---|
DigiKey Part Number | SWI18-9-E-P5R-ND |
Manufacturer | |
Manufacturer Product Number | SWI18-9-E-P5R |
Description | AC/DC WALL MOUNT ADAPTER 9V 20W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9V 20 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI18-9-E-P5R Models |
Category | Polarization Positive Center |
Manufacturer Bel Power Solutions | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized Europe | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector CEE 7/16 |
Input Type Fixed Blade | Size / Dimension 2.83" L x 1.34" W x 2.76" H (72.0mm x 34.0mm x 70.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, EN, IEC |
Voltage - Output 9V | Standard Number 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 |
Current - Output (Max) 2.2A | Weight 0.34 lb (154.22 g) |
Power (Watts) 20 W | Base Product Number |
No Load Power Consumption 100mW (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SWH24-9-EB-P5R | Bel Power Solutions | 0 | 179-SWH24-9-EB-P5R-ND | 12,70889 € | Parametric Equivalent |
| SWH24-9-EW-P5R | Bel Power Solutions | 0 | 179-SWH24-9-EW-P5R-ND | 10,49627 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 11,68598 € | 7.011,59 € |
| Unit Price without VAT: | 11,68598 € |
|---|---|
| Unit Price with VAT: | 13,90632 € |


