Parametric Equivalent

SWI12-5-N-P12R | |
|---|---|
DigiKey Part Number | SWI12-5-N-P12R-ND |
Manufacturer | |
Manufacturer Product Number | SWI12-5-N-P12R |
Description | AC/DC WALL MOUNT ADAPTER 5V 13W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5V 13 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI12-5-N-P12R Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized Europe | Output Connector Barrel Plug, 0.7mm I.D. x 2.35mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector CEE 7/16 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.83" L x 1.34" W x 3.15" H (71.9mm x 34.0mm x 80.0mm) |
Voltage - Output 5V | Approval Agency CB Scheme, CSA, FCC, IEC, PSE, UL |
Current - Output (Max) 2.5A | Standard Number C22.2 No. 60950-1; 60950-1; 62368-1 |
Power (Watts) 13 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SWI12-5-N-P12 | Bel Power Solutions | 0 | SWI12-5-N-P12-ND | 12,02830 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,44134 € | 5.220,67 € |
| Unit Price without VAT: | 10,44134 € |
|---|---|
| Unit Price with VAT: | 12,42519 € |


