
SWI12-5.9-E-P6 | |
|---|---|
DigiKey Part Number | SWI12-5.9-E-P6-ND |
Manufacturer | |
Manufacturer Product Number | SWI12-5.9-E-P6 |
Description | AC/DC WALL MNT ADAPTER 5.9V 12W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5.9V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer Bel Power Solutions | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized Europe | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector CEE 7/16 |
Input Type Fixed Blade | Size / Dimension 2.83" L x 1.34" W x 2.38" H (72.0mm x 34.0mm x 60.5mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, EN, IEC |
Voltage - Output 5.9V | Standard Number 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 |
Current - Output (Max) 2A | Weight 0.278 lb (126.1 g) |
Power (Watts) 12 W | Base Product Number |
No Load Power Consumption 75mW (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,66460 € | 5.332,30 € |
| Unit Price without VAT: | 10,66460 € |
|---|---|
| Unit Price with VAT: | 12,69087 € |

