
SWI12-12-N-ST | |
|---|---|
DigiKey Part Number | SWI12-12-N-ST-ND |
Manufacturer | |
Manufacturer Product Number | SWI12-12-N-ST |
Description | AC/DC WALL MOUNT ADAPTER 12V 12W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI12-12-N-ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Stripped, Tinned Wire Leads | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.83" L x 1.34" W x 1.65" H (72.0mm x 34.0mm x 42.0mm) | |
Approval Agency | CB Scheme, CSA, FCC, IEC, PSE, UL | |
Standard Number | C22.2 No. 60950-1; 60950-1; 62368-1 | |
Weight | 0.278 lb (126.1 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 10,77864 € | 10.778,64 € |
| Unit Price without VAT: | 10,77864 € |
|---|---|
| Unit Price with VAT: | 12,82658 € |

