15V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWI12-15-N-SC

DigiKey Part Number
T1283-ND
Manufacturer
Manufacturer Product Number
SWI12-15-N-SC
Description
AC/DC WALL MOUNT ADAPTER 15V 12W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
15V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
15V
Current - Output (Max)
800mA
Power (Watts)
12 W
No Load Power Consumption
100mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Screw Terminal
Cord Length
-
Input Connector
NEMA 1-15P
Size / Dimension
3.86" L x 1.93" W x 1.28" H (98.0mm x 49.0mm x 32.5mm)
Approval Agency
CB Scheme, CSA, IEC, UL
Standard Number
C22.2 No. 60950-1; 60950-1
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 480 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
44813,07547 €5.857,81 €
Unit Price without VAT:13,07547 €
Unit Price with VAT:15,55981 €

Other Suppliers on DigiKey

480In Stock
Ships from WEC