Parametric Equivalent
Parametric Equivalent

SWI12-12-E-ST | |
|---|---|
DigiKey Part Number | SWI12-12-E-ST-ND |
Manufacturer | |
Manufacturer Product Number | SWI12-12-E-ST |
Description | AC/DC WALL MOUNT ADAPTER 12V 12W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI12-12-E-ST Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer Bel Power Solutions | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Stripped, Tinned Wire Leads |
Region Utilized Europe | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector CEE 7/16 |
Input Type Fixed Blade | Size / Dimension 2.83" L x 1.34" W x 3.15" H (71.9mm x 34.0mm x 80.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, EN, IEC |
Voltage - Output 12V | Standard Number 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 |
Current - Output (Max) 1A | Base Product Number |
Power (Watts) 12 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SWH15-12-EB-ST | Bel Power Solutions | 0 | 179-SWH15-12-EB-ST-ND | 9,23523 € | Parametric Equivalent |
| SWH15-12-EW-ST | Bel Power Solutions | 0 | 179-SWH15-12-EW-ST-ND | 11,04666 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,74034 € | 5.870,17 € |
| Unit Price without VAT: | 11,74034 € |
|---|---|
| Unit Price with VAT: | 13,97100 € |



