Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SWI10B-12-EW-P5R | |
|---|---|
DigiKey Part Number | 179-SWI10B-12-EW-P5R-ND |
Manufacturer | |
Manufacturer Product Number | SWI10B-12-EW-P5R |
Description | AC/DC WALL MOUNT ADAPTER 12V 12W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized Europe | Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector CEE 7/16 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.31" L x 0.89" W x 1.61" H (84.2mm x 22.5mm x 41.0mm) |
Voltage - Output 12V | Approval Agency CE |
Current - Output (Max) 1A | Standard Number 62368-1 |
Power (Watts) 12 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SWH15-12-EB-P5R | Bel Power Solutions | 0 | 179-SWH15-12-EB-P5R-ND | 11,04666 € | Parametric Equivalent |
| SWH15-12-EW-P5R | Bel Power Solutions | 0 | 179-SWH15-12-EW-P5R-ND | 9,56137 € | Parametric Equivalent |
| SWI10B-12-EB-P5R | Bel Power Solutions | 0 | 179-SWI10B-12-EB-P5R-ND | 5,21602 € | Parametric Equivalent |
| SWI12-12-E-P5R | Bel Power Solutions | 0 | 179-SWI12-12-E-P5R-ND | 11,74034 € | Parametric Equivalent |
| SWM12-12-EH-P5R | Bel Power Solutions | 0 | SWM12-12-EH-P5R-ND | 10,04233 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 6,36098 € | 3.053,27 € |
| Unit Price without VAT: | 6,36098 € |
|---|---|
| Unit Price with VAT: | 7,56957 € |







