
SWH24-9-NB-P5 | |
|---|---|
DigiKey Part Number | 179-SWH24-9-NB-P5-ND |
Manufacturer | |
Manufacturer Product Number | SWH24-9-NB-P5 |
Description | AC/DC WALL MOUNT ADAPTER 9V 18W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 85% |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 72" (1.83m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.74" L x 1.75" W x 1.41" H (69.5mm x 44.4mm x 35.8mm) |
Voltage - Output 9V | Approval Agency FCC |
Current - Output (Max) 2A | Base Product Number |
Power (Watts) 18 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,19000 € | 15,19 € |
| 5 | 13,96600 € | 69,83 € |
| 10 | 13,47000 € | 134,70 € |
| 25 | 12,84200 € | 321,05 € |
| 84 | 12,05619 € | 1.012,72 € |
| 168 | 11,62857 € | 1.953,60 € |
| 252 | 11,38544 € | 2.869,13 € |
| 504 | 10,98167 € | 5.534,76 € |
| Unit Price without VAT: | 15,19000 € |
|---|---|
| Unit Price with VAT: | 18,07610 € |

