Parametric Equivalent

SWH24-36-NB-ST | |
|---|---|
DigiKey Part Number | 179-SWH24-36-NB-ST-ND |
Manufacturer | |
Manufacturer Product Number | SWH24-36-NB-ST |
Description | AC/DC WALL MOUNT ADAPTER 36V 23W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 36V 23 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Power (Watts) 23 W |
Manufacturer Bel Power Solutions | No Load Power Consumption 100mW |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 86.11% |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Stripped, Tinned Wire Leads |
Form Wall Mount (Class II) | Cord Length 72" (1.83m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.74" L x 1.75" W x 1.41" H (69.5mm x 44.4mm x 35.8mm) |
Voltage - Output 36V | Approval Agency FCC |
Current - Output (Max) 650mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SWH24-36-NW-ST | Bel Power Solutions | 0 | 179-SWH24-36-NW-ST-ND | 11,84506 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 11,59639 € | 5.844,58 € |
| Unit Price without VAT: | 11,59639 € |
|---|---|
| Unit Price with VAT: | 13,79970 € |


