Parametric Equivalent

SWH24-19-NW-P5 | |
|---|---|
DigiKey Part Number | 179-SWH24-19-NW-P5-ND |
Manufacturer | |
Manufacturer Product Number | SWH24-19-NW-P5 |
Description | AC/DC WALL MOUNT ADAPTER 19V 24W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 19V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Power (Watts) 24 W |
Manufacturer Bel Power Solutions | No Load Power Consumption 100mW |
Series | Polarization Positive Center |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency 86.17% |
Region Utilized North America | Operating Temperature 0°C ~ 40°C |
Form Wall Mount (Class II) | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Input Type Fixed Blade | Cord Length 72" (1.83m) |
Voltage - Input 90 ~ 264 VAC | Input Connector NEMA 1-15P |
Voltage - Output 19V | Size / Dimension 2.74" L x 1.75" W x 1.41" H (69.5mm x 44.4mm x 35.8mm) |
Current - Output (Max) 1.25A | Approval Agency FCC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SWH24-19-NB-P5 | Bel Power Solutions | 0 | 179-SWH24-19-NB-P5-ND | 10,76635 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.024 | 12,65654 € | 38.273,38 € |
| Unit Price without VAT: | 12,65654 € |
|---|---|
| Unit Price with VAT: | 15,06128 € |


