Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SWH15-9-NB-ST | |
|---|---|
DigiKey Part Number | 179-SWH15-9-NB-ST-ND |
Manufacturer | |
Manufacturer Product Number | SWH15-9-NB-ST |
Description | AC/DC WALL MOUNT ADAPTER 9V 14W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9V 14 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWH15-9-NB-ST Models |
Category | Power (Watts) 14 W |
Manufacturer Bel Power Solutions | No Load Power Consumption 100mW |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Stripped, Tinned Wire Leads |
Form Wall Mount (Class II) | Cord Length 70.9" (1.80m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.44" L x 1.56" W x 1.31" H (62.0mm x 39.7mm x 33.2mm) |
Voltage - Output 9V | Approval Agency cULus, FCC |
Current - Output (Max) 1.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SWH15-9-NW-ST | Bel Power Solutions | 0 | 179-SWH15-9-NW-ST-ND | 10,85033 € | Parametric Equivalent |
| SWH24-9-NB-ST | Bel Power Solutions | 0 | 179-SWH24-9-NB-ST-ND | 12,13300 € | Parametric Equivalent |
| SWH24-9-NW-ST | Bel Power Solutions | 0 | 179-SWH24-9-NW-ST-ND | 12,11991 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 8,97868 € | 5.028,06 € |
| Unit Price without VAT: | 8,97868 € |
|---|---|
| Unit Price with VAT: | 10,68463 € |



