
SWH15-9-NB-P5 | |
|---|---|
DigiKey Part Number | 179-SWH15-9-NB-P5-ND |
Manufacturer | |
Manufacturer Product Number | SWH15-9-NB-P5 |
Description | AC/DC WALL MOUNT ADAPTER 9V 14W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9V 14 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWH15-9-NB-P5 Models |
Category | Power (Watts) 14 W |
Manufacturer Bel Power Solutions | No Load Power Consumption 100mW |
Series | Polarization Positive Center |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency Level VI |
Region Utilized North America | Operating Temperature 0°C ~ 40°C |
Form Wall Mount (Class II) | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Input Type Fixed Blade | Cord Length 70.9" (1.80m) |
Voltage - Input 90 ~ 264 VAC | Input Connector NEMA 1-15P |
Voltage - Output 9V | Size / Dimension 2.44" L x 1.56" W x 1.31" H (62.0mm x 39.7mm x 33.2mm) |
Current - Output (Max) 1.5A | Approval Agency cULus, FCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,37000 € | 13,37 € |
| 5 | 12,29200 € | 61,46 € |
| 10 | 11,85600 € | 118,56 € |
| 25 | 11,30360 € | 282,59 € |
| 50 | 10,90260 € | 545,13 € |
| 112 | 10,45411 € | 1.170,86 € |
| 336 | 9,87259 € | 3.317,19 € |
| 560 | 9,61332 € | 5.383,46 € |
| Unit Price without VAT: | 13,37000 € |
|---|---|
| Unit Price with VAT: | 15,91030 € |

