
SWH15-12-EW-P5 | |
---|---|
DigiKey Part Number | 179-SWH15-12-EW-P5-ND |
Manufacturer | |
Manufacturer Product Number | SWH15-12-EW-P5 |
Description | AC/DC WALL MOUNT ADAPTER 12V 12W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 12V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWH15-12-EW-P5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
No Load Power Consumption | 100mW | |
Polarization | Positive Center | |
Applications | Household Appliances, ITE (Commercial) | |
Efficiency | 83% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | KSC 8305 | |
Size / Dimension | 2.44" L x 1.56" W x 1.79" H (62.1mm x 39.7mm x 45.4mm) | |
Approval Agency | CE | |
Standard Number | 60335-1 | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,02000 € | 14,02 € |
5 | 12,89200 € | 64,46 € |
10 | 12,43300 € | 124,33 € |
25 | 11,85360 € | 296,34 € |
50 | 11,43300 € | 571,65 € |
112 | 10,96250 € | 1.227,80 € |
336 | 10,35274 € | 3.478,52 € |
560 | 10,08082 € | 5.645,26 € |
Unit Price without VAT: | 14,02000 € |
---|---|
Unit Price with VAT: | 16,68380 € |