
SWC15-S5-NW | |
|---|---|
DigiKey Part Number | SWC15-S5-NW-ND |
Manufacturer | |
Manufacturer Product Number | SWC15-S5-NW |
Description | AC/DC WALL MOUNT ADAPTER 5V 15W |
Manufacturer Standard Lead Time | 64 Weeks |
Customer Reference | |
Detailed Description | 5V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWC15-S5-NW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB C Receptacle | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 1.56" L x 1.08" W x 1.70" H (39.6mm x 27.4mm x 43.3mm) | |
Approval Agency | cULus, FCC, PSE | |
Weight | 0.104 lb (47.17 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 12,31410 € | 12.314,10 € |
| Unit Price without VAT: | 12,31410 € |
|---|---|
| Unit Price with VAT: | 14,65378 € |

