
SRDB-10E100R | |
|---|---|
DigiKey Part Number | 179-SRDB-10E100RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRDB-10E100R |
Description | DC DC CONVERTER 1V 10W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1V 10A 4.5V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | SRDB-10E100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP, UVLO | |
Operating Temperature | 0°C ~ 70°C | |
Efficiency | 75% | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module | |
Size / Dimension | 1.22" L x 0.83" W x 0.35" H (31.0mm x 21.0mm x 8.8mm) | |
Control Features | Enable, Active High |

