
SRDB-04C500G | |
|---|---|
DigiKey Part Number | 179-SRDB-04C500G-ND |
Manufacturer | |
Manufacturer Product Number | SRDB-04C500G |
Description | DC DC CONVERTER 5V 20W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 4A 3V - 3.6V Input |
Datasheet | Datasheet |
EDA/CAD Models | SRDB-04C500G Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 4A |
Series | Power (Watts) 20 W |
Packaging Tray | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Non-Isolated PoL Module | Efficiency 91% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 3V | Package / Case 12-SMD Module |
Voltage - Input (Max) 3.6V | Size / Dimension 1.22" L x 0.83" W x 0.35" H (31.0mm x 21.0mm x 8.8mm) |

