Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5.5V 6A 8.3V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRBA-06A2A0G

DigiKey Part Number
507-1389-ND
Manufacturer
Manufacturer Product Number
SRBA-06A2A0G
Description
DC DC CONVERTER 0.75-5.5V 33W
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5.5V 6A 8.3V - 14V Input
Datasheet
 Datasheet
EDA/CAD Models
SRBA-06A2A0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
8.3V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
6A
Power (Watts)
33 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
92%
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Size / Dimension
0.80" L x 0.45" W x 0.25" H (20.3mm x 1.4mm x 6.4mm)
Control Features
Enable, Active High
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
54019,07628 €10.301,19 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,07628 €
Unit Price with VAT:22,70077 €