
SQ48T08060-PBA0 | |
|---|---|
DigiKey Part Number | 2266-SQ48T08060-PBA0-ND |
Manufacturer | |
Manufacturer Product Number | SQ48T08060-PBA0 |
Description | DC DC CONVERTER 6V 48W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 6V 8A 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 48 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-DIP Module, 1/8 Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.30" L x 0.90" W x 0.26" H (58.4mm x 22.9mm x 6.6mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 8A |

