Similar

SQ24S15033-PS0S | |
|---|---|
DigiKey Part Number | SQ24S15033-PS0S-ND |
Manufacturer | |
Manufacturer Product Number | SQ24S15033-PS0S |
Description | DC DC CONVERTER 3.3V 50W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 15A 18V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 50 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off, OCP, OTP, OVP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 18V | Package / Case 8-SMD Module, 1/8 Brick |
Voltage - Input (Max) 36V | Size / Dimension 2.30" L x 0.90" W x 0.27" H (58.4mm x 22.9mm x 7.0mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 15A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQ24S15033-PS00G | Bel Power Solutions | 17 | SQ24S15033-PS00G-ND | 83,70000 € | Similar |


