Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMM30-5-V-P6 | |
|---|---|
DigiKey Part Number | 179-SMM30-5-V-P6-ND |
Manufacturer | |
Manufacturer Product Number | SMM30-5-V-P6 |
Description | AC/DC WALL MOUNT ADAPTER 5V 20W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5V 20 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
EDA/CAD Models | SMM30-5-V-P6 Models |
Category | Polarization Positive Center |
Manufacturer Bel Power Solutions | Applications Medical |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized International | Cord Length 47.2" (1.20m) |
Form Wall Mount (Class II) | Input Connector Multi-Blade (Included) |
Input Type Multi-Blade (Included) | Size / Dimension 2.90" L x 1.69" W x 1.28" H (73.6mm x 42.8mm x 32.5mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, CSA, EN, FCC, IEC, PSE, UL |
Voltage - Output 5V | Standard Number C22.2 No. 60601-1; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3 |
Current - Output (Max) 4A | Weight 0.441 lb (200.03 g) |
Power (Watts) 20 W | Base Product Number |
No Load Power Consumption 100mW (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMMA050400-P6P-IC | Bel Power Solutions | 0 | EMMA050400-P6P-IC-ND | 38,87272 € | Parametric Equivalent |
| SMM30-5-4-P6 | Bel Power Solutions | 0 | 179-SMM30-5-4-P6-ND | 20,48251 € | Parametric Equivalent |
| SMM30-5-K-P6 | Bel Power Solutions | 134 | 179-SMM30-5-K-P6-ND | 23,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 23,70320 € | 4.148,06 € |
| Unit Price without VAT: | 23,70320 € |
|---|---|
| Unit Price with VAT: | 28,20681 € |




