Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMM30-48-K-P6R | |
|---|---|
DigiKey Part Number | 179-SMM30-48-K-P6R-ND |
Manufacturer | |
Manufacturer Product Number | SMM30-48-K-P6R |
Description | AC/DC WALL MOUNT ADAPTER 48V 30W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 48V 30 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SMM30-48-K-P6R Models |
Category | Polarization Positive Center |
Manufacturer Bel Power Solutions | Applications Medical |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized International | Cord Length 47.2" (1.20m) |
Form Wall Mount (Class II) | Input Connector Multi-Blade (Sold Separately) |
Input Type Multi-Blade (Sold Separately) | Size / Dimension 2.90" L x 1.69" W x 1.28" H (73.6mm x 42.8mm x 32.5mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, CSA, EN, FCC, IEC, PSE, UL |
Voltage - Output 48V | Standard Number C22.2 No. 60601-1; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3 |
Current - Output (Max) 620mA | Weight 0.441 lb (200.03 g) |
Power (Watts) 30 W | Base Product Number |
No Load Power Consumption 100mW (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMI36-48-K-P6R | Bel Power Solutions | 0 | SMI36-48-K-P6R-ND | 17,60398 € | Parametric Equivalent |
| SMI36-48-V-P6R | Bel Power Solutions | 0 | SMI36-48-V-P6R-ND | 19,44687 € | Parametric Equivalent |
| SMM30-48-4-P6R | Bel Power Solutions | 0 | 179-SMM30-48-4-P6R-ND | 20,25634 € | Parametric Equivalent |
| SMM30-48-V-P6R | Bel Power Solutions | 0 | 179-SMM30-48-V-P6R-ND | 20,25634 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 17,64025 € | 2.822,44 € |
| Unit Price without VAT: | 17,64025 € |
|---|---|
| Unit Price with VAT: | 20,99190 € |









