Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMM12-9-KB-P6R | |
|---|---|
DigiKey Part Number | 179-SMM12-9-KB-P6R-ND |
Manufacturer | |
Manufacturer Product Number | SMM12-9-KB-P6R |
Description | AC-DC, 9 VDC, 1.33 A, SW, MULTI- |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 9V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial), Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Multi-Blade (Sold Separately) | Input Connector Multi-Blade (Sold Separately) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.24" L x 1.54" W x 1.34" H (57.0mm x 39.0mm x 34.0mm) |
Voltage - Output 9V | Approval Agency CE, cURus, FCC, PSE, TUV |
Current - Output (Max) 1.33A | Standard Number 60601-1; 60950-1 |
Power (Watts) 12 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMI12-9-4B-P6R | Bel Power Solutions | 0 | 179-SMI12-9-4B-P6R-ND | 9,71164 € | Parametric Equivalent |
| SMI12-9-4W-P6R | Bel Power Solutions | 0 | 179-SMI12-9-4W-P6R-ND | 10,09120 € | Parametric Equivalent |
| SMI12-9-KB-P6R | Bel Power Solutions | 0 | 179-SMI12-9-KB-P6R-ND | 6,04687 € | Parametric Equivalent |
| SMI12-9-KW-P6R | Bel Power Solutions | 0 | 179-SMI12-9-KW-P6R-ND | 5,15290 € | Parametric Equivalent |
| SMI12-9-VB-P6R | Bel Power Solutions | 0 | 179-SMI12-9-VB-P6R-ND | 10,44459 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 10,11381 € | 21.239,00 € |
| Unit Price without VAT: | 10,11381 € |
|---|---|
| Unit Price with VAT: | 12,03543 € |

