Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMM12-24-4B-CUB | |
|---|---|
DigiKey Part Number | 179-SMM12-24-4B-CUB-ND |
Manufacturer | |
Manufacturer Product Number | SMM12-24-4B-CUB |
Description | AC-DC, 24 VDC, .50 A, SW, MULTI- |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 24V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Category | Power (Watts) 12 W |
Manufacturer Bel Power Solutions | No Load Power Consumption 100mW |
Series | Applications ITE (Commercial), Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector USB C |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Multi-Blade (Included) | Input Connector Multi-Blade (Included) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.24" L x 1.54" W x 1.34" H (57.0mm x 39.0mm x 34.0mm) |
Voltage - Output 24V | Approval Agency CE, cURus, FCC, PSE, TUV |
Current - Output (Max) 500mA | Standard Number 60601-1; 60950-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMM12-24-4W-CUB | Bel Power Solutions | 0 | 179-SMM12-24-4W-CUB-ND | 12,15357 € | Parametric Equivalent |
| SMM12-24-KB-CUB | Bel Power Solutions | 0 | 179-SMM12-24-KB-CUB-ND | 10,88960 € | Parametric Equivalent |
| SMM12-24-KW-CUB | Bel Power Solutions | 0 | 179-SMM12-24-KW-CUB-ND | 8,64773 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 12,06488 € | 5.067,25 € |
| Unit Price without VAT: | 12,06488 € |
|---|---|
| Unit Price with VAT: | 14,35721 € |

