SMI6B-9-4-P5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMI6B-5-K-P6

DigiKey Part Number
179-SMI6B-5-K-P6-ND
Manufacturer
Manufacturer Product Number
SMI6B-5-K-P6
Description
AC/DC WALL MOUNT ADAPTER 5V 6W
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
5V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
SMI6B-5-K-P6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
1.2A
Power (Watts)
6 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
60.2" (1.53m)
Input Connector
Multi-Blade (Sold Separately)
Size / Dimension
1.85" L x 1.36" W x 1.04" H (47.0mm x 34.5mm x 26.4mm)
Approval Agency
CB Scheme, CCC, CSA, FCC, IEC, PSE, RCM, UL
Standard Number
C22.2 No. 60950-1; 60950-1; 62368-1
Weight
0.119 lb (53.98 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 256
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
15,94000 €5,94 €
55,46200 €27,31 €
105,26800 €52,68 €
255,02240 €125,56 €
504,84420 €242,21 €
1204,62825 €555,39 €
3604,37072 €1.573,46 €
6004,25595 €2.553,57 €
Manufacturers Standard Package
Unit Price without VAT:5,94000 €
Unit Price with VAT:7,06860 €

Other Suppliers on DigiKey

281In Stock
Ships from WEC