Parametric Equivalent

SMI6-12-V-ST | |
|---|---|
DigiKey Part Number | 179-SMI6-12-V-ST-ND |
Manufacturer | |
Manufacturer Product Number | SMI6-12-V-ST |
Description | AC/DC WALL MOUNT ADAPTER 12V 6W |
Customer Reference | |
Detailed Description | 12V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Category | Power (Watts) 6 W |
Manufacturer Bel Power Solutions | No Load Power Consumption 75mW |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI, CoC Tier 2 |
Part Status Obsolete | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Stripped, Tinned Wire Leads |
Form Wall Mount (Class II) | Cord Length 60.2" (1.50m) |
Input Type Multi-Blade (Included) | Input Connector Multi-Blade (Included) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.52" L x 1.59" W x 1.18" H (64.0mm x 40.5mm x 30.0mm) |
Voltage - Output 12V | Approval Agency CCC, cULus, FCC, PSE |
Current - Output (Max) 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BB-SMI6B-12-V-ST | Advantech Corporation | 0 | 2084-BB-SMI6B-12-V-ST-ND | 18,46000 € | Parametric Equivalent |


