


SMI36-5-V-ST | |
|---|---|
DigiKey Part Number | SMI36-5-V-ST-ND |
Manufacturer | |
Manufacturer Product Number | SMI36-5-V-ST |
Description | AC/DC WALL MOUNT ADAPTER 5V 25W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5V 25 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
EDA/CAD Models | SMI36-5-V-ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 5A | |
Power (Watts) | 25 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Stripped, Tinned Wire Leads | |
Cord Length | 39.4" (1.00m) | |
Input Connector | Multi-Blade (Included) | |
Size / Dimension | 3.09" L x 1.39" W x 2.60" H (78.5mm x 35.3mm x 66.0mm) | |
Approval Agency | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, UL | |
Standard Number | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 21,88200 € | 5.251,68 € |
| Unit Price without VAT: | 21,88200 € |
|---|---|
| Unit Price with VAT: | 26,03958 € |

