


SMI36-24-E-ST | |
|---|---|
DigiKey Part Number | SMI36-24-E-ST-ND |
Manufacturer | |
Manufacturer Product Number | SMI36-24-E-ST |
Description | AC/DC WALL MOUNT ADAPTER 24V 36W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24V 36 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
EDA/CAD Models | SMI36-24-E-ST Models |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Bel Power Solutions | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Stripped, Tinned Wire Leads |
Region Utilized Europe | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector Multi-Blade (Included) |
Input Type Multi-Blade (Included) | Size / Dimension 3.09" L x 1.39" W x 2.60" H (78.5mm x 35.3mm x 66.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, UL |
Voltage - Output 24V | Standard Number C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 |
Current - Output (Max) 1.5A | Base Product Number |
Power (Watts) 36 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 16,07967 € | 3.859,12 € |
| Unit Price without VAT: | 16,07967 € |
|---|---|
| Unit Price with VAT: | 19,13481 € |

