
SMI36-12-N-P5 | |
|---|---|
DigiKey Part Number | 179-SMI36-12-N-P5-ND |
Manufacturer | |
Manufacturer Product Number | SMI36-12-N-P5 |
Description | AC-DC, 12 VDC, 3 A, SW, MULTI-BL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 3A | |
Power (Watts) | 36 W | |
No Load Power Consumption | 50mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 3.11" L x 1.38" W x 2.60" H (79.0mm x 35.0mm x 66.0mm) | |
Approval Agency | CCC, CE, cULus, FCC, PSE, UKCA | |
Standard Number | 60950-1; 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 15,33789 € | 15.337,89 € |
| Unit Price without VAT: | 15,33789 € |
|---|---|
| Unit Price with VAT: | 18,25209 € |

