SMI24_Multi-Blade (Sold Separately)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMI24_Multi-Blade (Sold Separately)
CUI IEC 62368-1 Adapters | Digi-Key Daily

SMI24-5-K-P6R

DigiKey Part Number
179-SMI24-5-K-P6R-ND
Manufacturer
Manufacturer Product Number
SMI24-5-K-P6R
Description
AC/DC WALL MOUNT ADAPTER 5V 20W
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
5V 20 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
SMI24-5-K-P6R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
4A
Power (Watts)
20 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
39.4" (1.00m)
Input Connector
Multi-Blade
Size / Dimension
2.95" L x 1.38" W x 2.58" H (75.0mm x 35.0mm x 65.6mm)
Approval Agency
CB Scheme, CCC, CSA, EN, IEC, PSE, RCM, UL
Standard Number
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Weight
0.349 lb (158.3 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 540
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
117,03000 €17,03 €
515,66200 €78,31 €
1015,10700 €151,07 €
2514,40240 €360,06 €
5013,89160 €694,58 €
10013,39890 €1.339,89 €
30012,65350 €3.796,05 €
50012,32120 €6.160,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,03000 €
Unit Price with VAT:20,26570 €

Other Suppliers on DigiKey

510In Stock
Ships from WEC