Parametric Equivalent



SMI18-12-V-ST | |
|---|---|
DigiKey Part Number | SMI18-12-V-ST-ND |
Manufacturer | |
Manufacturer Product Number | SMI18-12-V-ST |
Description | AC/DC WALL MOUNT ADAPTER 12V 19W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12V 19 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
EDA/CAD Models | SMI18-12-V-ST Models |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Bel Power Solutions | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Stripped, Tinned Wire Leads |
Region Utilized International | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector Multi-Blade |
Input Type Multi-Blade (Included) | Size / Dimension 2.95" L x 1.38" W x 2.58" H (75.0mm x 35.0mm x 65.6mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cULus, GS, PSE, RCM |
Voltage - Output 12V | Weight 0.349 lb (158.3 g) |
Current - Output (Max) 1.6A | Base Product Number |
Power (Watts) 19 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMI24-12-V-ST | Bel Power Solutions | 0 | 179-SMI24-12-V-ST-ND | 19,56725 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.020 | 16,96747 € | 17.306,82 € |
| Unit Price without VAT: | 16,96747 € |
|---|---|
| Unit Price with VAT: | 20,19129 € |


