Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMI12-9-KW-P5R | |
|---|---|
DigiKey Part Number | 179-SMI12-9-KW-P5R-ND |
Manufacturer | |
Manufacturer Product Number | SMI12-9-KW-P5R |
Description | AC-DC, 9 VDC, 1.33 A, SW, MULTI- |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 1.33A | |
Power (Watts) | 12 W | |
No Load Power Consumption | 75mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 2.76" L x 1.29" W x 1.91" H (70.0mm x 32.8mm x 48.5mm) | |
Approval Agency | CE, cULus, FCC, PSE, UKCA | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.040 | 5,15290 € | 15.664,82 € |
| Unit Price without VAT: | 5,15290 € |
|---|---|
| Unit Price with VAT: | 6,13195 € |

