Direct

SLIN-12F2ALG | |
|---|---|
DigiKey Part Number | 507-1575-ND |
Manufacturer | |
Manufacturer Product Number | SLIN-12F2ALG |
Description | DC DC CONVERTER 0.6-3.6V 43W |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.6V 12A 2.4V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | SLIN-12F2ALG Models |
Category | Current - Output (Max) 12A |
Mfr | Power (Watts) 43 W |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Non-Isolated PoL Module | Efficiency 92.7% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 2.4V | Package / Case Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.80" L x 0.45" W x 0.33" H (20.3mm x 11.4mm x 8.5mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OKL-T/12-W5N-C | Murata Power Solutions Inc. | 0 | 811-2952-2-ND | 7,15748 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 864 | 24,14352 € | 20.860,00 € |
| Unit Price without VAT: | 24,14352 € |
|---|---|
| Unit Price with VAT: | 28,73079 € |


