Direct

SLDN-40E1ALG | |
|---|---|
DigiKey Part Number | 179-3033-ND |
Manufacturer | |
Manufacturer Product Number | SLDN-40E1ALG |
Description | DC DC CONVERTER 0.45-2V 80W |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.45 ~ 2V 40A 4.5V - 14.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | SLDN-40E1ALG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 40A | |
Power (Watts) | 80 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91.5% | |
Mounting Type | Surface Mount | |
Package / Case | 19-SMD Module | |
Size / Dimension | 1.30" L x 0.53" W x 0.43" H (33.0mm x 13.5mm x 10.9mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 648 | 44,70986 € | 28.971,99 € |
| Unit Price without VAT: | 44,70986 € |
|---|---|
| Unit Price with VAT: | 53,20473 € |


