
SLDM-06D1ALG | |
|---|---|
DigiKey Part Number | 179-SLDM-06D1ALG-ND |
Manufacturer | |
Manufacturer Product Number | SLDM-06D1ALG |
Description | DC DC CONVERTER 0.45-5.5V 33W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.45 ~ 5.5V 6A 3V - 14.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 6A |
Mfr | Power (Watts) 33 W |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Non-Isolated PoL Module, Digital | Efficiency 91.5% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 3V | Package / Case 16-SMD Module |
Voltage - Input (Max) 14.4V | Size / Dimension 0.80" L x 0.45" W x 0.12" H (20.3mm x 11.4mm x 3.0mm) |
Voltage - Output 1 | Control Features Enable, Active Low |

