
SFP450-S101G | |
|---|---|
DigiKey Part Number | 2266-SFP450-S101G-ND |
Manufacturer | |
Manufacturer Product Number | SFP450-S101G |
Description | AC/DC CONVERTER 12V 3.3V 449W |
Customer Reference | |
Detailed Description | Front End AC DC Converters 2 Output 12V 3.3V 90 ~ 264 VAC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Front End | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | 3.3V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 36.6 A | |
Current - Output 2 | 3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 89% | |
Operating Temperature | 0°C ~ 50°C | |
Features | I2C Interface, Load Sharing, PFC, Standby Output, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 12.38" L x 3.07" W x 1.57" H (314.5mm x 78.0mm x 40.0mm) | |
Approval Agency | - | |
Standard Number | 60950-1 | |
Minimum Load Required | No | |
Base Product Number |

