Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SDM65-19-UD-P6 | |
|---|---|
DigiKey Part Number | SDM65-19-UD-P6-ND |
Manufacturer | |
Manufacturer Product Number | SDM65-19-UD-P6 |
Description | AC/DC DESKTOP ADAPTER 19V 65W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 19V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SDM65-19-UD-P6 Models |
Category | No Load Power Consumption 210mW (Max) |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class II) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.69" L x 2.36" W x 1.42" H (119.0mm x 60.0mm x 36.0mm) |
Voltage - Output 19V | Approval Agency CUL, PSE, TUV, UKCA, UL |
Current - Output (Max) 3.43A | Standard Number C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 |
Power (Watts) 65 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDI65-19-UD-P6 | Bel Power Solutions | 432 | 179-SDI65-19-UD-P6-ND | 27,23000 € | Parametric Equivalent |
| L6R65DM-190 | Tri-Mag, LLC | 0 | 2103-L6R65DM-190-ND | 30,92805 € | Parametric Equivalent |
| L6R90DM-190 | Tri-Mag, LLC | 0 | 2103-L6R90DM-190-ND | 60,02370 € | Parametric Equivalent |
| L6R90DM-190-C8 | Tri-Mag, LLC | 14 | 364-1632-ND | 66,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 27,68210 € | 14.394,69 € |
| Unit Price without VAT: | 27,68210 € |
|---|---|
| Unit Price with VAT: | 32,94170 € |




