Parametric Equivalent

SDM50-5-UDW-P5 | |
|---|---|
DigiKey Part Number | 179-SDM50-5-UDW-P5-ND |
Manufacturer | |
Manufacturer Product Number | SDM50-5-UDW-P5 |
Description | AC-DC, 5 VDC, 9 A, SW, C8 DESK-T |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5V 45 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class II) | Cord Length 47" (1.20m) |
Input Type Cord (Sold Separately) | Input Connector Multi-Blade (Sold Separately) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.45" L x 1.93" W x 1.38" H (113.0mm x 49.0mm x 35.0mm) |
Voltage - Output 5V | Approval Agency CE, cURus, FCC, TUV |
Current - Output (Max) 9A | Standard Number 60601-1 |
Power (Watts) 45 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDM50-5-UD-P5 | Bel Power Solutions | 0 | 179-SDM50-5-UD-P5-ND | 32,16671 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.030 | 27,71736 € | 56.266,24 € |
| Unit Price without VAT: | 27,71736 € |
|---|---|
| Unit Price with VAT: | 32,98366 € |


