
SDM50-5-U-P6 | |
|---|---|
DigiKey Part Number | 179-SDM50-5-U-P6-ND |
Manufacturer | |
Manufacturer Product Number | SDM50-5-U-P6 |
Description | AC-DC, 5 VDC, 9 A, SW, C14 DESK- |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5V 45 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class I) | Cord Length 47" (1.20m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.45" L x 1.93" W x 1.38" H (113.0mm x 49.0mm x 35.0mm) |
Voltage - Output 5V | Approval Agency CE, cURus, FCC, TUV |
Current - Output (Max) 9A | Base Product Number |
Power (Watts) 45 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDM50-5-UW-P6 | Bel Power Solutions | 10 | 179-SDM50-5-UW-P6-ND | 39,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,35000 € | 41,35 € |
| 5 | 38,02000 € | 190,10 € |
| 10 | 36,67100 € | 366,71 € |
| 35 | 34,35371 € | 1.202,38 € |
| 70 | 33,13529 € | 2.319,47 € |
| 105 | 32,44267 € | 3.406,48 € |
| Unit Price without VAT: | 41,35000 € |
|---|---|
| Unit Price with VAT: | 49,20650 € |


