SDM50-24-UDW-P5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 351
Unit Price: 26,01000 €
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 1.003
Unit Price: 27,57000 €
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 70
Unit Price: 30,33000 €
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 23,42705 €
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 24
Unit Price: 32,54000 €
Datasheet
24V 50 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDM50-24-UDW-P5

DigiKey Part Number
179-SDM50-24-UDW-P5-ND
Manufacturer
Manufacturer Product Number
SDM50-24-UDW-P5
Description
AC-DC, 24 VDC, 2.08 A, SW, C8 DE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
24V 50 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
2.08A
Power (Watts)
50 W
No Load Power Consumption
100mW
Polarization
Positive Center
Applications
Medical
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
47" (1.20m)
Input Connector
Multi-Blade (Sold Separately)
Size / Dimension
4.45" L x 1.93" W x 1.38" H (113.0mm x 49.0mm x 35.0mm)
Approval Agency
CE, cURus, FCC, TUV
Standard Number
60601-1
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2.03020,33167 €41.273,29 €
Unit Price without VAT:20,33167 €
Unit Price with VAT:24,19469 €