24V 50 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDM50-24-UD-P6

DigiKey Part Number
179-SDM50-24-UD-P6-ND
Manufacturer
Manufacturer Product Number
SDM50-24-UD-P6
Description
AC-DC, 24 VDC, 2.08 A, SW, C8 DE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
24V 50 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
SDM50-24-UD-P6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
100mW
Manufacturer
Bel Power Solutions
Polarization
Positive Center
Series
Applications
Medical
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Form
Desktop (Class II)
Cord Length
47" (1.20m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C8
Voltage - Input
90 ~ 264 VAC
Size / Dimension
4.45" L x 1.93" W x 1.38" H (113.0mm x 49.0mm x 35.0mm)
Voltage - Output
24V
Approval Agency
CE, cURus, FCC, TUV
Current - Output (Max)
2.08A
Standard Number
60601-1
Power (Watts)
50 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 560
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
129,95000 €29,95 €
527,54400 €137,72 €
1026,56700 €265,67 €
3524,88829 €871,09 €
7024,00557 €1.680,39 €
10523,50381 €2.467,90 €
28022,33289 €6.253,21 €
Manufacturers Standard Package
Unit Price without VAT:29,95000 €
Unit Price with VAT:35,64050 €