Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SDM50-18-UD-P6R | |
|---|---|
DigiKey Part Number | 179-SDM50-18-UD-P6R-ND |
Manufacturer | |
Manufacturer Product Number | SDM50-18-UD-P6R |
Description | AC-DC, 18 VDC, 3.15 A, SW, C8 DE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18V 57 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class II) | Cord Length 47" (1.20m) |
Input Type Cord (Sold Separately) | Input Connector Multi-Blade (Sold Separately) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.45" L x 1.93" W x 1.38" H (113.0mm x 49.0mm x 35.0mm) |
Voltage - Output 18V | Approval Agency CE, cURus, FCC, TUV |
Current - Output (Max) 3.15A | Standard Number 60601-1 |
Power (Watts) 57 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDI65-18-UD-P6R | Bel Power Solutions | 0 | SDI65-18-UD-P6R-ND | 19,27137 € | Parametric Equivalent |
| SDM50-18-UDW-P6R | Bel Power Solutions | 0 | 179-SDM50-18-UDW-P6R-ND | 22,70296 € | Parametric Equivalent |
| SDM65-18-UD-P6R | Bel Power Solutions | 0 | SDM65-18-UD-P6R-ND | 27,68210 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | 23,83886 € | 12.515,40 € |
| Unit Price without VAT: | 23,83886 € |
|---|---|
| Unit Price with VAT: | 28,36824 € |




