Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SDM50-12-UDW-P5 | |
|---|---|
DigiKey Part Number | 179-SDM50-12-UDW-P5-ND |
Manufacturer | |
Manufacturer Product Number | SDM50-12-UDW-P5 |
Description | AC-DC, 12 VDC, 4.16 A, SW, C8 DE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12V 50 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class II) | Cord Length 47" (1.20m) |
Input Type Cord (Sold Separately) | Input Connector Multi-Blade (Sold Separately) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.45" L x 1.93" W x 1.38" H (113.0mm x 49.0mm x 35.0mm) |
Voltage - Output 12V | Approval Agency CE, cURus, FCC, TUV |
Current - Output (Max) 4.16A | Standard Number 60601-1 |
Power (Watts) 50 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDI50-12-UD-P5 | Bel Power Solutions | 1.640 | 179-SDI50-12-UD-P5-ND | 26,61000 € | Parametric Equivalent |
| SDI65-12-UD-P5 | Bel Power Solutions | 696 | 179-SDI65-12-UD-P5-ND | 29,99000 € | Parametric Equivalent |
| SDM50-12-UD-P5 | Bel Power Solutions | 44 | 179-SDM50-12-UD-P5-ND | 32,25000 € | Parametric Equivalent |
| SDM65-12-UD-P5 | Bel Power Solutions | 77 | 179-SDM65-12-UD-P5-ND | 34,55000 € | Parametric Equivalent |
| L6R65DM-120-C8 | Tri-Mag, LLC | 15 | 364-1623-ND | 38,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.030 | 26,80517 € | 54.414,50 € |
| Unit Price without VAT: | 26,80517 € |
|---|---|
| Unit Price with VAT: | 31,89815 € |






