


SDM36-18-UD2-P5R | |
|---|---|
DigiKey Part Number | SDM36-18-UD2-P5R-ND |
Manufacturer | |
Manufacturer Product Number | SDM36-18-UD2-P5R |
Description | AC/DC DESKTOP ADAPTER 18V 36W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 18V 36 W AC/DC External Desktop (Class II) Adapter Cord Input |
Datasheet | Datasheet |
EDA/CAD Models | SDM36-18-UD2-P5R Models |
Category | Polarization Positive Center |
Manufacturer Bel Power Solutions | Applications ITE (Commercial), Medical |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized Europe | Cord Length 59" (1.50m) |
Form Desktop (Class II) | Input Connector IEC 320-C8 |
Input Type Cord | Size / Dimension 3.90" L x 1.97" W x 1.30" H (99.0mm x 50.0mm x 33.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, CSA, EN, FCC, IEC, PSE, UL |
Voltage - Output 18V | Standard Number C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 |
Current - Output (Max) 2A | Weight 0.463 lb (210.01 g) |
Power (Watts) 36 W | Base Product Number |
No Load Power Consumption 100mW (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.020 | 24,60630 € | 25.098,43 € |
| Unit Price without VAT: | 24,60630 € |
|---|---|
| Unit Price with VAT: | 29,28150 € |

